• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4751202 Surge protection power strip 8x Black PG connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

249 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-way protective contact socket strip, 2x USB

  • 1x USB-A + 1x USB-C® charging ports, up to max. 17 W
  • 12kA surge protection, protects your valuable equipment from damaging surges and spikes
  • With overload protection

Our service for you

Technical specifications

  • 1x USB-A: 5 V/DC 2.4A, 12W max.
  • 1x USB-C®: 5 V/DC 3A, 15W max.
  • Total: 3.4A, 17W max.
Product type

Surge protection power strip

Light bulb features

incl. switch

incl. USB

incl. USB-C®

Surge protection

Outlets

8

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Factory colour

Black

Length

248 mm

Width

143 mm

Height

47 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375601 Sygonix SY-4751202 Surge protection power strip 8x Black PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2375601 Sygonix SY-4751202 Surge protection power strip 8x Black PG connector 1 pc(s)

Description

12 kA surge protection, protects valuable devices from damage from overvoltage and voltage peaks

This text is machine translated.

Features

  • 8x protective contact sockets
  • With USB overcurrent protection
  • Enhanced protection against accidental contact
  • Master ON/OFF switch
  • With mounting holes

Scope of delivery

  • Power strip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)