
Highlights & Details
Wi-Fi garage door control
- Control & monitor your garage door status at any time via a mobile app
- Alarm for opening or closing garage door
- Timer and countdown function
Technical specifications
- Wireless standard: WiFi
- Dim
(W x H x D) 60 x 45 x 24 mm
- Product type
Wireless garage door opener
- Mounting type
Surface-mount
- Frequency
2.4 GHz
- Operating voltage
5 V DC
- Width
60 mm
- Height
45 mm
- Depth
24 mm
100 m
- Factory colour
Black
- Hub
Not required
Google Home
Alexa
Tuya
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2443708 Sygonix SY-4887416 Wireless garage door opener 2.4 GHz Surface-mount
User & Safety Instructions
User & Safety Instructions 2443708 Sygonix SY-4887416 Wireless garage door opener 2.4 GHz Surface-mount
Warranty Terms
Warranty Terms 2443708 Sygonix SY-4887416 Wireless garage door opener 2.4 GHz Surface-mount
Description
This text is machine translated.
Features
- Operation log record
- Supports Google Home, Amazon Alexa
Scope of delivery
- Main unit
- Door sensor with 5 m cable
- Door sensor
- 2-pin wire
- 5x 3M stickers
- L-shape bracket
- 4x Cable ties
- Mounting kit (screws, nuts, reset pin, wall nail clips, wire holders)
- Micro USB cable
- USB adapter
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 39.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































