• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4893258 LED (monochrome) EEC E (A - G) GU5.3 3.4 W = 35 W Warm white (Ø x H) 50 mm x 44 mm 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED GU5.3 4.5W=35W WW REF, set of 3

  • Warm white LED
  • Energy class E
  • MR16 socket

Technical specifications

Product type

LED (monochrome)

GU5.3

3.4 W

345 lm

35 W

Factory colour

White

Version

clear

Radiation angle

36°

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Operating voltage

12 V

(Ø)

50 mm

Content

3 pc(s)

Height

44 mm

E (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 50 mm x 44 mm

LEDs

1

Power rating

3.4 W

Rated luminous flux

345 lm

Colour rendering

827

Colour consistency (SDCM)

5

Colour rendering index

80 Ra

Weight

108 g

Bulb shape

MR16

Power range

2.5 W - 4.9 W

Light intensity

750

Material

Glass

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446629 Sygonix SY-4893258 LED (monochrome) EEC E (A - G) GU5.3 3.4 W = 35 W Warm white (Ø x H) 50 mm x 44 mm 3 pc(s)

Description

Features

  • Lifetime approx 15000 hrs
  • Glass material

Scope of delivery

  • 3 x LED Bulb

More interesting products

(*All information is plus legal VAT)