
Highlights & Details
3-socket tower with USB-A & USB-C charging ports
- 1x USB-A + 1x USB-C charging ports (up to 12 W)
- Stainless steel finish for table-top section
- Completely retractable in table top
Technical specifications
- USB-A: 5 V/DC 2.4 A, 12 W max.
- USB-C™: 5 V/DC 2.4 A, 12 W max.
- Total: 2.4 A, 12 W max.
- Product type
Socket tower
- Light bulb features
incl. USB
Retractable
Child safety
- Outlets
3
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Table
Recess-mount
- Material
Stainless steel
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
16 A
- Factory colour
Black
Stainless steel
- Length
283 mm
- (Ø)
76 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498552 Sygonix SY-4997104 Socket tower Black, Stainless steel PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2498552 Sygonix SY-4997104 Socket tower Black, Stainless steel PG connector 1 pc(s)
Description
Practical and space-saving!
For instance, provide work plates and desk with a practical socket tower, which is completely retractable. Invisible, but always there when you need electricity.
If required, pull out the socket strip quickly and easily. If more space is needed, the tower can be recessed again.
With 2 USB charging sockets1 x USB-A + 1 x USB-C® charging outputs (up to 12 W)
The socket strip allows you to charge up to two mobile devices, such as smartphones, MP3 players, digital cameras and tablet PC via USB cable and operate any end device in the socket at the same time.
This text is machine translated.
Features
- 3-way protective contact sockets
- USB overcurrent, over-temperature, and short circuit protection
- Enhanced protection against accidental contact
- Installation hole Ø 60 mm
- Push button for easy access
Scope of delivery
- Power strip
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 48.97€ 44.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























