
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
NOTEBOOK CABLE WITH SWISS PLUG 1.8M
- Cable length: 1.80 m
- Factory colour: Black
- DIN/VDE cable standards: H05VV-F 3G 0,75 mm²
Technical specifications
- Product type
Laptop Mains cable
- Cable use
Laptop
- Version
Mains cable
- Type A
Switzerland plug
- Connector version
straight
- Type B
C5 Mickey Mouse socket
- Cable length
1.80 m
- Load (max.)
2.5 A
- Cable standard
H05VV-F 3G 0,75 mm²
- Factory colour
Black
- Nominal voltage
230 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521344 Sygonix SY-5042688 Laptop Mains cable Black 1.80 m
Conformity certificate
Conformity certificate 2521344 Sygonix SY-5042688 Laptop Mains cable Black 1.80 m
Warranty Terms
Warranty Terms 2521344 Sygonix SY-5042688 Laptop Mains cable Black 1.80 m























