
Number
Total (1 m = € 2.00)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Schuko 90° - C13 90° - 3M black
- Type A: Safety plug - Type B: Cold-device socket C13
- Length: 3 m
- Colour, black
- This text is machine translated.
Technical specifications
- Product type
C13/C14 appliances Cable
- Cable use
C13/C14 appliances
- Version
Cable
- Type A
PG plug
- Connector version
angled on both sides
- Type B
IEC C13 socket (cooling devices)
- Cable length
3.00 m
- Load (max.)
10 A
- Cable standard
H05VV-F 3G 1,0 mm²
- Factory colour
Black
- Nominal voltage
230 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2621941 Sygonix SY-5243882 C13/C14 appliances Cable Black 3.00 m
Warranty Terms
Warranty Terms 2621941 Sygonix SY-5243882 C13/C14 appliances Cable Black 3.00 m






























