
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Cold device connection cable 3 m
- Cable length: 3.00 m
- Factory colour: Black
- DIN/VDE cable standards: H05VV-F 3G 1 mm²
Technical specifications
- Product type
C13/C14 appliances Cable
- Cable use
C13/C14 appliances
- Version
Cable
- Type A
PG plug
- Connector version
angled on one side
- Type B
IEC C13 socket (cooling devices)
- Cable length
3.00 m
- Load (max.)
10 A
- Cable standard
H05VV-F 3G 1 mm²
- Factory colour
Black
- Nominal voltage
230 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521725 Sygonix SY-5043450 C13/C14 appliances Cable Black 3.00 m
Warranty Terms
Warranty Terms 2521725 Sygonix SY-5043450 C13/C14 appliances Cable Black 3.00 m


































