
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
SYGONIX Protective Contact Plug straight - C13 straight - 5m black
- Type A: Safety plug - Type B: Cold-device socket C13
- Length: 5 m
- Colour, black
- This text is machine translated.
Technical specifications
- Product type
C13/C14 appliances Cable
- Cable use
C13/C14 appliances
- Version
Cable
- Type A
PG plug
- Connector version
straight
- Type B
IEC C13 socket (cooling devices)
- Cable length
5.00 m
- Load (max.)
10 A
- Cable standard
H05VV-F 3G 1,0 mm²
- Factory colour
Black
- Nominal voltage
230 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2621945 Sygonix SY-5243890 C13/C14 appliances Cable Black 5.00 m
Warranty Terms
Warranty Terms 2621945 Sygonix SY-5243890 C13/C14 appliances Cable Black 5.00 m

































