
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Iec cable 3G1.0, 5 m, black
Technical specifications
- Product type
C13/C14 appliances Cable
- Cable use
C13/C14 appliances
- Version
Cable
- Type A
PG plug
- Connector version
angled on one side
- Type B
IEC C13 socket (cooling devices)
- Cable length
5.00 m
- Load (max.)
10 A
- Cable standard
H05VV-F 3G 1 mm²
- Factory colour
Black
- Nominal voltage
250 V
Documents & Downloads
Datasheet
Datasheet 621540 HAWA 1008234 C13/C14 appliances Cable Black 5.00 m
User & Safety Instructions
User & Safety Instructions 621540 HAWA 1008234 C13/C14 appliances Cable Black 5.00 m
Certificate
Certificate 621540 HAWA 1008234 C13/C14 appliances Cable Black 5.00 m
Certificate 621540 HAWA 1008234 C13/C14 appliances Cable Black 5.00 m
Description
With molded PVC angled safety plug (type B1) of protection class I. With double protection contact and kink protection. IEC 884-1 (DIN 49441 R2). The PVC low power socket of the protection class I has anti-kink device and is double insulated for T 65 ° C. EN60320-1/C13.
This text is machine translated.
This text is machine translated.





































