• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5044222 Current Cable White 3.00 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mains cable PG plug (angled) open-ended 3 m white

  • Type A: PG plug (angled); Type B: Cable, open-ended
  • Durable 3 m Current cable
  • Colour: white

Our service for you

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

Open cable ends

Cable length

3.00 m

Cable standard

H05VV-F 3G 1,0 mm²

Factory colour

White

Nominal voltage

230 V

Load (max.)

16 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522111 Sygonix SY-5044222 Current Cable White 3.00 m

Warranty Terms

Warranty Terms 2522111 Sygonix SY-5044222 Current Cable White 3.00 m

Description

Type A: PG cable gland (angled); Type B: Cable, open end
Durable power cable, 3 m
Colour: White

This text is machine translated.

Features

  • Type: Mains cable
  • Voltage: 230 V
  • Cable standard: H05VV-F 3G 1 mm²

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.