• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5228510 Power strip (+ switch) 4x White PG connector 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

316 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-way socket strip with cable management

  • 4x combined sockets
  • Each combined socket supports 1x protective contact plug or 2x Euro plugs
  • Cable management for hiding the power cord inside the housing

Our service for you

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

4

8

Cable length

1.40 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3680 W

Factory colour

White

Length

374 mm

Width

133 mm

Height

52 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614255 Sygonix SY-5228510 Power strip (+ switch) 4x White PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2614255 Sygonix SY-5228510 Power strip (+ switch) 4x White PG connector 1 pc(s)

Description

Features

  • Enhanced protection against accidental contact
  • Master on/off switch with indicator light
  • Flat plug for saving space behind furniture

Scope of delivery

  • Power strip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)