• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5275992 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.3 W = 60 W Warm white (Ø x H) 60 mm x 104 mm not dim

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.70 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix SY-5275992 LED (monochrome) E-27 7.3 W = 60 W Warm white Pear shape

  • Warm white colour (2700 K)
  • Energy efficient 7.3 W LED light bulb, equivalent to 60 W incandescent bulb
  • Energy Class E
  • Non-dimmable
  • Clear glass material
  • Lifespan: approx. 15000 hrs
  • For indoor use (IP20)
  • E27 socket

Technical specifications

  • Glass material
  • Weight: 20g /pc
Product type

LED (monochrome)

E-27

7.3 W

806 lm

60 W

Factory colour

Transparent

Version

clear

Radiation angle

320°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Operating voltage

230 V

(Ø)

60 mm

Content

10 pc(s)

Height

104 mm

E (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 60 mm x 104 mm

LEDs

1

Power rating

7.3 W

Rated luminous flux

806 lm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

200 g

Bulb shape

A60

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

8060 lm

Material

Glass

Max. temperature

+40 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637996 Sygonix SY-5275992 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.3 W = 60 W Warm white (Ø x H) 60 mm x 104 mm not dim

Warranty Terms

Warranty Terms 2637996 Sygonix SY-5275992 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.3 W = 60 W Warm white (Ø x H) 60 mm x 104 mm not dim

Description

10 pack of LED bulbs with E27 socket, suitable for various applications. Easy to install, fits in standard and ceiling installations.

This text is machine translated.

Features

  • Suitable for wide range of applications
  • Easy installation, fits into standard lamp and ceiling fixtures

Scope of delivery

  • 10 x LED bulb

More interesting products

(*All information is plus legal VAT)