
Sygonix SY-5773108 Tankless heater A (A+ - F) electronical 3000 W
Highlights & Details
Sygonix Electro. Water tap with flow-type heater 3000 W.
- Stainless steel SUS304 heating sink system
- Double-insulated (water and electricity)
- Professional scale-proof design
- Thermal fuse
- Instant heating (3-5 seconds)
- With digital LED temperature display
- Integrated heating coil heats water directly as it flows through the unit
- IP 24
- 360° rotatable faucet with flexible outlet hose
- Water-saving outlet
- Cold and hot water zones
Technical specifications
- Nominal pressure (MPa): 0.Pa
- Working pressure (MPa): 0.04-0.4Pa
- Inlet tube: G1/2
- Power cable length: 1.2M
- Wire diameter: H05VV-F 3G 1.5mm ²
- Water inlet mode: lower water inlet
- Heater sink material: SUS304
- 360° rotatable faucet with flexible outlet hose
- Cold water zone and hot water area
- Annual electricity consumption: 87.1kWh
- Product type
Tankless heater
- Operation type
electronical
- Operating voltage
230 V
3000 W
- Nominal current
15 A
- Temperature settings
50 °C (max)
- Mixed water volume
0.8 l/min
IP24
- Heater features
Display
Overheating protection
- Dim
(W x H x D) 105 x 440 x 230 mm
- Weight
750 g
- Weight, information
with cable
- Load profile
XXS
- Sound pressure level (indoors)
15 dBa
No
50 °C
A (A+ - F)
- Material
Stainless steel
- Width
105 mm
- Height
440 mm
- Depth
230 mm
- Max. temperature setting
50 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886554 Sygonix SY-5773108 Tankless heater A (A+ - F) electronical 3000 W
Warranty Terms
Warranty Terms 2886554 Sygonix SY-5773108 Tankless heater A (A+ - F) electronical 3000 W
Description
Tankless water heaters have a major advantage: They only use energy when hot water is actually needed. The electric tap with tankless water heater from Sygonix has an additional plus: Unlike fixed wall units, it does not require additional space as it is integrated into the fitting.
Easy, practical and economical to use
Within just three to five seconds, the integrated stainless steel heating coil brings the water directly when the tap flows through to the desired temperature: Simply set the desired degree number at the control switch handle with the digital LED temperature display and adjust the ideal water temperature via the separate cold and hot water zones as usual. The stable tap itself can be rotated by 360 degrees and has a flexible outlet hose. Particularly clever: Sygonix's electric water tap with flow-through heater not only saves energy, but also reduces water consumption and therefore costs.
Safe and simple to install
Water and electricity are double insulated and additionally protected with a thermal fuse in order to eliminate the risk potential. The device is IP24 certified. All parts required for installation are included.
This text is machine translated.
Features
- Temperature can be adjusted with the control switch
- Safe and stable design
- Easy installation
- Fast heating
Scope of delivery
- Main unit
- Spout
- Manual












