
Sygonix SY-7188066 Tankless heater A (A+ - F) electronical 3000 W
Highlights & Details
SYGONIX WASSERHAHN MIT DURCHLAUFERHITZER
- Instant hot water delivered in 3 to 5 seconds, eliminating waiting time
- Flexible hose can be bent in any direction
- Full 360-degree swivel spout for unrestricted access and movement
- Integrated temperature display shows the current water temperature
- Triple-layer protection with water and electricity separation plus safety grounding
- Automatic high-temperature shut-off and easy-to-reset overheat protection
- Dual Hot & Cold function for easy switching between hot and cold water
Technical specifications
- Water pressure: 0.04–0.4 MPa
- Water inlet connection: M22-inner thread
- Product type
Tankless heater
- Operation type
electronical
- Operating voltage
230 V AC
3000 W
- Nominal current
16 A
- Temperature settings
50 °C (max)
- Mixed water volume
0.8 l/min
IPX4
- Heater features
Display
Overheating protection
Pivoted
- Dim
(W x H x D) 65 x 256.3 x 65 mm
- Weight
1.4 kg
- Weight, information
with cable
489 kWh/year
- Load profile
XXS
- Special fitting instructions
See user manual
- Sound pressure level (indoors)
15 dBa
No
30 °C
A (A+ - F)
- Material
Stainless steel
Rubber
- Mounting type
Section rail mount
- Width
65 mm
- Height
256.3 mm
- Depth
65 mm
- Protection class
IPX4
- Max. temperature setting
50 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594033 Sygonix SY-7188066 Tankless heater A (A+ - F) electronical 3000 W
Warranty Terms
Warranty Terms 3594033 Sygonix SY-7188066 Tankless heater A (A+ - F) electronical 3000 W
Description
Quick provision of warm water
The device heats the water within 3 to 5 seconds, reducing the lead time. The dual function makes it easy to switch between hot and cold water output. The water temperature can be set in a range from 30 °C to 50 °C.
Operation and flexibility
The outlet can be rotated 360 degrees to provide flexible access to the entire flushing area. The operation is reliably activated by a flow sensor, WAS also works at a low water pressure (0.04 to 0.4 MPa). The current water temperature can be read on the integrated display.
Safety features
The tap has a three-way protection, consisting of the strict separation of water and electricity as well as a safety earthing. In addition, the device is equipped with an automatic high-temperature cut-off and an easily resettable overheating protection.
Material and construction
The design is made of durable stainless steel, WAS makes the device durable and easy to clean. The tap has the protection type IPX4 (protection against all-sided water splashes) and is operated via a regular 230 V/AC power supply (output: 3000 W, nominal current: 16 A).
This text is machine translated.
Features
- Reliable operation via flow sensor activation, even with low water pressure
- Durable stainless steel construction for long-lasting performance
- Single-phase electricity supply
Scope of delivery
- Faucet
- Faucet body
- Spout
- Rubber pad (installed)
- Top spacer (installed)
- Bottom spacer (installed)
- Hand nut (installed)














