
Sygonix SY-5773110 Tankless heater A (A+ - F) electronical 3000 W
EAN:
Part number:
Item no:
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
Sygonix Electro. Water tap with flow-type heater 3000 W.
- Stainless steel SUS304 heating sink system
- Double-insulated (water and electricity)
- Professional scale-proof design
- Thermal fuse
- Easy installation
- Instant heating (3-5 seconds)
- With digital LED temperature display
- Integrated heating coil heats water directly as it flows through the unit
- IP X4
- Water-saving water outlet
- Cold and hot water zones
Technical specifications
- Instant heating 3-5 second
- Heater sink materials: SUS304
- Nominal pressure (MPa): 0.Pa
- Working pressure (MPa): 0.04-0.4Pa
- Water inlet mode: lower water inlet
- Inlet tube: G1/2
- Power cable length: 1.2M
- Product type
Tankless heater
- Operation type
electronical
- Operating voltage
230 V
3000 W
- Nominal current
15 A
- Temperature settings
50 °C (max)
- Mixed water volume
0.8 l/min
IPX4
- Heater features
Display
Overheating protection
- Dim
(W x H x D) 105 x 268 x 210 mm
- Weight
960 g
- Off-peak-only option
No
- Load profile
XXS
- Sound pressure level (indoors)
15 dBa
No
A (A+ - F)
- Material
Stainless steel
- Width
105 mm
- Height
268 mm
- Depth
210 mm
- Max. temperature setting
50 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886555 Sygonix SY-5773110 Tankless heater A (A+ - F) electronical 3000 W
Warranty Terms
Warranty Terms 2886555 Sygonix SY-5773110 Tankless heater A (A+ - F) electronical 3000 W
Description
Flexible hot water preparation in the valve
Tankless water heaters have a major advantage: They only use energy when hot water is actually needed. The electric tap with tankless water heater from Sygonix has an additional plus: Unlike fixed wall units, it does not require additional space as it is integrated into the fitting.
Easy, practical and economical to use
Within just three to five seconds, the integrated stainless steel heating coil brings the water directly when the tap flows through to the desired temperature: Simply set the desired degree number at the control switch handle with the digital LED temperature display and adjust the ideal water temperature via the separate cold and hot water zones as usual. Particularly clever: Sygonix's electric water tap with flow-through heater not only saves energy, but also reduces water consumption and therefore costs.
Safe and simple to install
Water and electricity are double insulated and additionally protected with a thermal fuse in order to eliminate the risk potential. The device is IP24 certified. All parts required for installation are included.
This text is machine translated.
Features
- Temperature can be adjusted with control switch
- Safe and stable design
- Easy installation
- Fast heating
Scope of delivery
- Faucet body
- Manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 100.98*


















