• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5775150 Power strip 6x White Euro plug 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

782 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-way Euro socket strip, white, 1.4 m

  • Ideal solution for limited space, e.g. behind or under cupboards
  • 6x Euro sockets
  • Enhanced protection against accidental contact

Our service for you

Technical specifications

Product type

Power strip

Outlets

6

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Plug type

Euro plug

Cable standard

H05VV-F 2X 1,5 mm²

Operating voltage

230 V AC

Power rating

3450 W

Factory colour

White

Length

303 mm

Width

26 mm

Height

38 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887575 Sygonix SY-5775150 Power strip 6x White Euro plug 1 pc(s)

Warranty Terms

Warranty Terms 2887575 Sygonix SY-5775150 Power strip 6x White Euro plug 1 pc(s)

Description

Features

  • 1.4m power cord

Scope of delivery

  • Power strip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)