• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5781468 LED (monochrome) EEC A (A - G) E-27 2.2 W = 40 W Warm white (Ø x H) 60 mm x 104 mm Filament 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

214 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 2.40 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix SY-5781468 LED (monochrome) E-27 2.2 W = 40 W Warm white

  • wattage equals wattage: 2.2 W = 40 W
  • Product lifespan approx: 50000 h
  • 5-piece set
  • Energy Class A lamp with 40W
  • Glass material
  • Filament type
  • Non-dimmable
  • E27 Socket, clear
  • Long Lifetime: 50000H
  • Power = 2.2W

Technical specifications

  • Glass Material
Product type

LED (monochrome)

E-27

2.2 W

470 lm

40 W

Factory colour

Transparent

Version

clear

Radiation angle

320°

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 K (max)

No

50000 h

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Operating voltage

230 V

(Ø)

60 mm

Content

5 pc(s)

Height

104 mm

A (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 60 mm x 104 mm

LEDs

1

Power rating

2.2 W

Rated luminous flux

470 lm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

31 g

Bulb shape

A60

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Total luminous flux

2350 lm

Material

Glass

Max. temperature

+40 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890734 Sygonix SY-5781468 LED (monochrome) EEC A (A - G) E-27 2.2 W = 40 W Warm white (Ø x H) 60 mm x 104 mm Filament 5 pc(s)

Description

Features

  • Indoor used (IP20)
  • Warm White Color (2700K)
  • Significant Energy Saving

Scope of delivery

  • 5pcs bulb

More interesting products

(*All information is plus legal VAT)