
Highlights & Details
10m extension cable with 3 sockets
- Extension cord with 3x protective contact sockets
- 10m cable
- IP44 socket with self-closing hinged lid
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Type B
PG connector
- Outlets
3
- Cable standard
H07RN-F 3G 1,5 mm²
- Cable length
10.00 m
- Cable features
weatherproof
- Operating voltage
230 V AC
- Used at
Indoors
Outdoors
IP44
- Factory colour
Red
- Cable use
Current
- Nominal current
16 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2903445 Sygonix SY-5806890 Current Cable extension 16 A Red 10.00 m H07RN-F 3G 1,5 mm² weatherproof
Warranty Terms
Warranty Terms 2903445 Sygonix SY-5806890 Current Cable extension 16 A Red 10.00 m H07RN-F 3G 1,5 mm² weatherproof
Description
This text is machine translated.
Features
- Enhanced protection against accidental contact
Scope of delivery
- Extension cord
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























