• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5827192 Socket cube 3x White, Grey PG connector 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

332 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way power cube with USB A & C

  • 3x protective contact sockets
  • 1x USB-A + 1x USB-C® charging ports, supports fast charging up to 12W
  • Flat plug for saving space behind furniture

Our service for you

Technical specifications

  • 1x USB-A: 5 V/DC 2.4A, 12W max.
  • 1x USB-C: 5 V/DC 2.4A, 12W max.
  • Total: 2.4A, 12W max.
Product type

Socket cube

Light bulb features

Child safety

incl. USB

incl. USB-C®

Outlets

3

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3680 W

Factory colour

White

Grey

Length

78 mm

Width

77 mm

Height

77 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2913596 Sygonix SY-5827192 Socket cube 3x White, Grey PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2913596 Sygonix SY-5827192 Socket cube 3x White, Grey PG connector 1 pc(s)

Description

Discover the practical Sygonix 3-way socket cube in elegant white/gray! With its 3 earthing contact socket outlets and the additional USB-A and USB-C® charging connections, it offers the perfect solution for charging all your electronic devices simultaneously.

Thanks to the quick charging with up to 12 W, you can fully charge your smartphones, tablets, laptops and other USB-enabled devices in no time. Never again long waiting times or empty batteries! Another big advantage of this plug socket cube is its space-saving design. The flat plug enables an easy laying behind furniture so that you can use your devices comfortably without cables in the way.

This text is machine translated.

Features

  • Enhanced protection against accidental contact

Scope of delivery

  • Power globe
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)