
Number
Total (€ 4.99 / piece)
€ 4.99
incl. VAT
14-day return policy included
Highlights & Details
CEE Cara plug, 16A, IP44, Quick connect
- Unique lock system for effortless dismantling
- Screwless connector for quick installation
- Transparent housing
Technical specifications
- Product type
CEE CARA plug
- Features
Screwless terminals
- Nominal voltage
230 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
CEE plug (3-pin, 16 A)
- Cores
3
IP44
- Factory colour
Transparent
- Dim
(L x W x H) 136 x 60 x 60 mm
- Length
136 mm
- Width
60 mm
- Height
60 mm
- Content
1 pc(s)
- Number of pins
3
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2935766 Sygonix SY-5871532 CEE CARA plug 16 A 3-pin 230 V AC 1 pc(s)
Warranty Terms
Warranty Terms 2935766 Sygonix SY-5871532 CEE CARA plug 16 A 3-pin 230 V AC 1 pc(s)
Description
Features
- Max. current 16A
- Compatible cables: H07RN-F 3G1.5mm² ~ 3G2.5mm²
- IP44
Scope of delivery
- Plug
- User manual












































