
Highlights & Details
CEE CARA wall plug, 16A, 3-pin, 230V
- With screw terminals
- Suitable for cable cross-section 1.0 - 2.5mm²
- IP44
Technical specifications
- Product type
CEE CARA wall plug
- Nominal voltage
250 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screw terminals
- Type B
CEE Cara plug
- Cores
3
IP44
- Factory colour
Blue
Grey
- Dim
(L x W x H) 132 x 77 x 73 mm
- Length
132 mm
- Width
77 mm
- Height
73 mm
- Content
1 pc(s)
- Number of pins
3
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3130933 Sygonix SY-6261866 CEE CARA wall plug 16 A 3-pin 250 V AC 1 pc(s)
Warranty Terms
Warranty Terms 3130933 Sygonix SY-6261866 CEE CARA wall plug 16 A 3-pin 250 V AC 1 pc(s)
Description
Scope of delivery
- 1x CEE-CARA wall plug
Frequently Bought Together
(*All information is plus legal VAT)€ 9.47*
What kind of CEE Connectors, CEE Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































