
Highlights & Details
CEE Wall socket twin contact 16 A 5P
- IP44
Technical specifications
- Product type
CEE wall socket
- Features
Screwless terminals
- Nominal voltage
400 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screwless terminal
- Type B
CEE connector
- Cores
5
IP44
- Standards
Voltage according to EN 60309-2
- Factory colour
Red
- Dim
(L x W x H) 160 x 72.5 x 72.5 mm
- Length
160 mm
- Width
72.5 mm
- Height
72.5 mm
- Content
1 pc(s)
- Number of pins
5
- Depth
150 mm
- Weight
2570 g
Surface mounted (plaster)
3013
5
FALSE
Plastic
External mounting
16 A
20
Screw less terminal
IP44
FALSE
6 h
Red
380-415 V (50+60 Hz) red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1299344 MENNEKES 31 31 CEE wall socket 16 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1299344 MENNEKES 31 31 CEE wall socket 16 A 5-pin 400 V 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 16.69*
What kind of CEE Connectors, CEE Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































