
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
CEE Cara plug, 32A, IP44, Quick connect
- Unique lock system for effortless dismantling
- Screwless connector for quick installation
- Transparent housing
Technical specifications
- Product type
CEE CARA plug
- Features
Screwless terminals
- Nominal voltage
230 V AC
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Cable standard
H07RN-F 3G 4 mm²
- Cores
3
IP44
- Factory colour
Transparent
- Dim
(L x W x H) 177 x 81 x 81 mm
- Length
177 mm
- Width
81 mm
- Height
81 mm
- Content
1 pc(s)
- Number of pins
3
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2935767 Sygonix SY-5871534 CEE CARA plug 32 A 3-pin 230 V AC 1 pc(s)
Warranty Terms
Warranty Terms 2935767 Sygonix SY-5871534 CEE CARA plug 32 A 3-pin 230 V AC 1 pc(s)
Description
Features
- Max. current 32A
- Compatible cables: H07RN-F 3G4.0mm² ~ 3G6.0mm²
- IP44
Scope of delivery
- Plug
- User manual

































