
Highlights & Details
CEE Wall socket, 16A, 5-pin, 400V
- With screw terminals
- Suitable for cable cross-section 1.0 - 2.5mm²
- IP44
Technical specifications
- Product type
CEE wall socket
- Nominal voltage
415 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screw terminals
- Type B
CEE socket (5-pin, 16 A)
- Cores
5
IP44
- Factory colour
Red
Grey
- Dim
(L x W x H) 150 x 107 x 93 mm
- Length
150 mm
- Width
107 mm
- Height
93 mm
- Content
1 pc(s)
- Number of pins
5
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3130938 Sygonix SY-6261876 CEE wall socket 16 A 5-pin 415 V AC 1 pc(s)
Warranty Terms
Warranty Terms 3130938 Sygonix SY-6261876 CEE wall socket 16 A 5-pin 415 V AC 1 pc(s)
Description
Scope of delivery
- 1x CEE wall socket
Frequently Bought Together
(*All information is plus legal VAT)€ 11.47*
What kind of CEE Connectors, CEE Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































