
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
SYGONIX CEE-CARA Wall Socket 16 A 3-PIN IP44 Blue
- CEE-CARA socket 16 A 3-pole 6h (2P+PE)
- Equipped with screw terminals
- Suitable for cable cross-sections of 1.5 - 2.5 mm²
- IP44 rated protection
Technical specifications
- Product type
CEE CARA wall socket
- Nominal voltage
230 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screw terminals
- Type B
CEE socket (3-pin, 16 A)
- Cores
3
IP44
- Factory colour
Blue
- Dim
(L x W x H) 146 x 64 x 80 mm
- Length
146 mm
- Width
64 mm
- Height
80 mm
- Content
1 pc(s)
- Number of pins
3
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743023 Sygonix SY-7486046 CEE CARA wall socket 16 A 3-pin 230 V AC 1 pc(s)
Warranty Terms
Warranty Terms 3743023 Sygonix SY-7486046 CEE CARA wall socket 16 A 3-pin 230 V AC 1 pc(s)
Description
The blue Sygonix CEE CARA wall socket serves as a power supply in commercial sectors. Designed for 230 V/AC and 16 A, it offers a standardized connection for tools and machines in workshop or operation.
3-pin CEE connector
The 16 A socket is designed 3-pin (2P+PE, 6 h) and allows a standardized, precise connection with compatible implements.
Secure screw terminals
Power is supplied via integrated screw terminals which are designed for cable cross-sections from 1.5 to 2.5 mm². This provides for firm and professional contact of the wires.
Protection class IP44
The housing protects against the penetration of solid foreign bodies and water spray on all sides. This allows proper operation in working environments with increased humidity.
This text is machine translated.
3-pin CEE connector
The 16 A socket is designed 3-pin (2P+PE, 6 h) and allows a standardized, precise connection with compatible implements.
Secure screw terminals
Power is supplied via integrated screw terminals which are designed for cable cross-sections from 1.5 to 2.5 mm². This provides for firm and professional contact of the wires.
Protection class IP44
The housing protects against the penetration of solid foreign bodies and water spray on all sides. This allows proper operation in working environments with increased humidity.
This text is machine translated.
Features
- 200-250 V/AC
Scope of delivery
- CEE-CARA Wall Socket
- Safety sheet































