• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6118232 Worktop socket 2x White, Black PG connector 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

531 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2x Desk power strip with USB A & USB C® sockets

  • 2x USB-A + 1x USB-C® charging ports, up to 17 W
  • Master ON/OFF switch
  • With phone holder

Our service for you

Technical specifications

  • Power max. 3680 W
  • USB output :
  • 2 x USB A: 5 V/DC, single 3.4 A, 17 W max. Total: 3.4 A, 17W max.
  • 1 X USB-C 5 V/DC, 3.4 A, 17 W MAX.
  • Total 3.4 A, 17 W max.
Product type

Worktop socket

Light bulb features

Child safety

incl. switch

incl. USB

incl. USB-C®

Surge protection

Outlets

2

Cable length

1.40 m

Used at

Indoors

Mounting type

Table

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Factory colour

White

Black

Length

168 mm

Width

80 mm

Height

43 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3059116 Sygonix SY-6118232 Worktop socket 2x White, Black PG connector 1 pc(s)

Warranty Terms

Warranty Terms 3059116 Sygonix SY-6118232 Worktop socket 2x White, Black PG connector 1 pc(s)

Description


2-way socket with charging functions
The "Sygonix 2-way Table Socket with USB A & USB C®" offers safety-contact sockets for two AC devices as well as two USB-A and one USB-C® connection. The USB ports provide up to 17 watts of power. To charge smartphones, there is a built-in phone holder.
Safe operation
The Sygonix table plug socket is equipped with a Master ON/OFF switch in order to be able to save energy when not in use. USB overload protection, overvoltage cut-off, short-circuit protection and increased protection against accidental contact to protect both devices and users from potential hazards and damage.

This text is machine translated.

Features

  • 2x protective contact socket
  • With USB overload protection, over voltage cut-off and short-circuit protection
  • Enhanced protection against accidental contact

Scope of delivery

  • Power strip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)