• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6118234 Power strip (+ switch) 5x Black, White PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

271 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5x power strip with cable management

  • 1x USB-A + 1x USB-C® charging ports, up to 17 W
  • Master ON/OFF switch
  • Unique pop-up mechanism for hiding cable inside power strip housing

Our service for you

Technical specifications

  • Power max. 3680 W
  • USB output :
  • 1 X USB A:5 V/DC, 3.4 A, 17 W MAX.
  • 1 X USB-C 5 V/DC, 3.4 A, 17 W MAX.
  • Total 3.4 A, 17 W max.
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

incl. USB

incl. USB-C®

Surge protection

Outlets

5

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Factory colour

Black

White

Length

343 mm

Width

75 mm

Height

53 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3059117 Sygonix SY-6118234 Power strip (+ switch) 5x Black, White PG connector 1 pc(s)

Warranty Terms

Warranty Terms 3059117 Sygonix SY-6118234 Power strip (+ switch) 5x Black, White PG connector 1 pc(s)

Description


5-way socket with charging functions
The "Sygonix 5-way socket strip with cable roll-up" offers safety contact sockets for five AC devices as well as one USB-A and one USB-C connection each. The USB ports provide up to 17 watts of power. A pop-up mechanism lets you forget unnecessary cables in the power strip and keep things tidy, at the desk.
Safe operation
The Sygonix table plug socket is equipped with a Master ON/OFF switch in order to be able to save energy when not in use. USB overload protection, overvoltage cut-off, short-circuit protection and increased protection against accidental contact to protect both devices and users from potential hazards and damage.

This text is machine translated.

Features

  • 5x protective contact socket
  • With USB overload protection, over voltage cut-off and short-circuit protection
  • Enhanced protection against accidental contact

Scope of delivery

  • Power strip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)