
Sygonix SY-6246220 LCD CCTV monitor EEC: B (A - G) 8 inch 1024 x 768 p Black
Highlights & Details
SYGONIX 20.3 cm (8 inch) CCTV monitor
- Designed for continuous operation (24 h / 365 days)
- Aspect ratio 4:3
- Resolution: 1024x768 pixels
Technical specifications
- Product type
LCD CCTV monitor
- Hor. viewing angle
150°
- Vertical viewing angle
150°
- Image format
4:3
- Brightness
350 cd/m²
- Interfaces
VGA
HDMI® input
USB
BNC
RCA in
- No of. BNC ports
1
- No. of RCA inputs
3 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Factory colour
Black
- Annual energy consumption
4 kWh
- Max. power consumption
4.8 W
- Width
200 mm
- Height
165 mm
- Depth
35 mm
- Dim. (add. text)
without stand
- Dim
(W x H x D) 200 x 165 x 35 mm (without stand)
- Weight
420 g
- Weight, information
without base
B (A - G)
- Resolution (max.)
1024 x 768 p
- Display (cm)
20.3 cm
- Screen size diagonal (inches)
8 inch
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3123110 Sygonix SY-6246220 LCD CCTV monitor EEC: B (A - G) 8 inch 1024 x 768 p Black
Warranty Terms
Warranty Terms 3123110 Sygonix SY-6246220 LCD CCTV monitor EEC: B (A - G) 8 inch 1024 x 768 p Black
Description
Features
- A/V, VGA and HDMI input
- Contrast ratio: 800:1
- Video system: PAL/NTSC
Scope of delivery
- Monitor
- Stand
- Power adapter
- Remote control (includes 1x CR2025)
- 2x Screws
- 2x Dowels
- BNC-RCA conversion connector
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















