
Sygonix SY-6180358 LCD CCTV monitor EEC: E (A - G) 48.26 cm 19 inch 1280 x 1024 p Black
Highlights & Details
48.26 cm (19 inch) CCTV monitor 2B
- Designed for continuous operation (24 h / 365 days)
- With durable toughened glass
- Resolution: 1280x1024 pixels
Technical specifications
- Product type
LCD CCTV monitor
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Image format
5:4
- Brightness
300 cd/m²
- Interfaces
HDMI® input
VGA
BNC
Audio line in
- Interfaces (output)
BNC
Audio line out
- No of. BNC ports
2
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Factory colour
Black
- Annual energy consumption
19 kWh
- Max. power consumption
19.2 W
- Width
415 mm
- Height
338 mm
- Depth
58 mm
- Dim. (add. text)
without stand
- Dim
(W x H x D) 415 x 338 x 58 mm (without stand)
- Weight
3.2 kg
- Weight, information
with base
E (A - G)
- Resolution (max.)
1280 x 1024 p
- Display (cm)
48.3 cm
- Screen size diagonal (cm)
48.26 cm
- Screen size diagonal (inches)
19 inch
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3090179 Sygonix SY-6180358 LCD CCTV monitor EEC: E (A - G) 48.26 cm 19 inch 1280 x 1024 p Black
Warranty Terms
Warranty Terms 3090179 Sygonix SY-6180358 LCD CCTV monitor EEC: E (A - G) 48.26 cm 19 inch 1280 x 1024 p Black
Description
Keep an eye on what's going on
This colour CCTV monitor is an excellent addition to your surveillance system. It has been especially designed for non-stop operation. Allows you to keep an eye on what's going on. 365 days a year. 24 hours a day. A large range of settings makes this CCTV monitor the ideal choice for a multitude of surveillance tasks. The OSD allows you to navigate through the menu via a button on the monitor. Alternatively, use the remote control (included). The latter comes in handy when you affix the monitor to a wall. The base is detachable.
This text is machine translated.
Features
- A/V, VGA and HDMI input
- Aspect ratio 5:4
- Contrast ratio:1000:1
- Video system: PAL/NTSC
Scope of delivery
- Monitor with stand
- Power cable
- Power adapter
- Remote control (includes 1x CR2025)
- 2x 3.5mm Jack to RCA female cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 185.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































