
Highlights & Details
VOLTCRAFT lithium button cell CR 2025
- High energy level
- Low self discharge
Technical specifications
- Blister
- Product type
Button cell
- Size
CR 2025
- Dim
(Ø x H) 20 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
140 mAh
- Height
2.5 mm
- (Ø)
20 mm
- Weight
2.4 g
- Temperature range
-18 to +50 °C
- Alternative battery types
BR2025
DL2025
ECR2025
KCR2025
KL2025
KECR2025
LM2025
5003LC
NA
SB-T14
Show more
- Content
1 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 2542838 VOLTCRAFT Button cell CR 2025 3 V 1 pc(s) 140 mAh Lithium LM2025
Security datasheet
Security datasheet 2542838 VOLTCRAFT Button cell CR 2025 3 V 1 pc(s) 140 mAh Lithium LM2025
Warranty Terms
Warranty Terms 2542838 VOLTCRAFT Button cell CR 2025 3 V 1 pc(s) 140 mAh Lithium LM2025
Description
This text is machine translated.
Features
- Operation temperature: -18 ℃ ~ 50 ℃
- Recommend storage: 0~30 ℃, 55 ± 20 %RH
Scope of delivery
- 1x CR2025 Lithium button cell
Frequently Bought Together
(*All information is plus legal VAT)€ 17.47*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































