
Number (Package size 5 pc(s))
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT LR43 button cells, set of 5
- 5-pcs set
- 100 mAh
Technical specifications
- Blister
- Product type
Button cell
- Size
LR43
- Dim
(Ø x H) 11.6 mm x 4.2 mm
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
100 mAh
- Height
4.2 mm
- (Ø)
11.6 mm
- Weight
1.6 g
- Alternative battery types
AG12
V12GA
G12A
12GA
PX86A
LR1131
186
GP186
KA86
L1142
Show more
- Content
5 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 3221602 VOLTCRAFT Button cell LR43 1.5 V 5 pc(s) 100 mAh Alkali-manganese VC-16108010
Security datasheet
Security datasheet 3221602 VOLTCRAFT Button cell LR43 1.5 V 5 pc(s) 100 mAh Alkali-manganese VC-16108010
Description
High-quality cells with long life and high capacity. For photo cameras, hearing aids, small radios, etc. Please check button cell comparison chart for replacement.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 5x LR43 button cells
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































