
Technical specifications
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
225 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Temperature range
-30 to +70 °C °C
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 3337861 Renata Button cell CR 2032 3 V 1 pc(s) 225 mAh Lithium
User & Safety Instructions
User & Safety Instructions 3337861 Renata Button cell CR 2032 3 V 1 pc(s) 225 mAh Lithium
Information
Test Summary Report 3337861 Renata Button cell CR 2032 3 V 1 pc(s) 225 mAh Lithium
Certificate
Certificate 3337861 Renata Button cell CR 2032 3 V 1 pc(s) 225 mAh Lithium
Frequently Bought Together
(*All information is plus legal VAT)€ 16.77*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































