
Number (Package size 300 pc(s))
Total (€ 0.68 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
Panasonic Button cell CR 2450 620 mAh 3 V Lithium, 300 pcs
- Set of 300 (Industrial packaging)
- Capacity 620 mAh
- Cell size: CR2450
- Type: Lithium button cell
- Nominal voltage: 3 V
- Dimensions (Ø x H): 24.5 x 5.0 mm
- Weight: 6.2 g
Technical specifications
- Industrial packaging
- Product type
Button cell
- Size
CR 2450
- Dim
(Ø x H) 24.5 mm x 5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
620 mAh
- Height
5 mm
- (Ø)
24.5 mm
- Weight
6.2 g
- Temperature range
-30 to +70 °C
- Alternative battery types
BR2450
DL2450
ECR2450
KL2450
KECR2450
LM2450
5029LC
- Content
300 pc(s)
- Rechargeable
No
- Range of use
Calculators
Documents & Downloads
Datasheet
Datasheet 3367830 Panasonic Button cell CR 2450 3 V 300 pc(s) 620 mAh Lithium CR2450
User & Safety Instructions
User & Safety Instructions 3367830 Panasonic Button cell CR 2450 3 V 300 pc(s) 620 mAh Lithium CR2450
Description
Features
- Operating temperature: -30 °C to + 85 °C
- (Please consult Panasonic when anticipating usage in operating temperatures of 70 °C or above)
Scope of delivery
- 300x CR 2450 Lithium button cell
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































