
Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Special battery / Ultimate lithium CR-type 2032 2 piece shield
- High Effizients
- Low self discharge
- Temperature range: -30 to +60 °C
Technical specifications
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø) 20 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
235 mAh
- (Ø)
20 mm
- Temperature range
-30 - +60 °C
- Content
2 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 3304531 Energizer Button cell CR 2032 3 V 2 pc(s) 235 mAh Lithium E304206200
User & Safety Instructions
User & Safety Instructions 3304531 Energizer Button cell CR 2032 3 V 2 pc(s) 235 mAh Lithium E304206200
Description
Don't be put off by the small size: This Energizer lithium button cell battery with 3 volt supplies button-cell operated devices reliably with energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still. The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.48*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































