
Number (Package size 400 pc(s))
Total (€ 0.26 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Panasonic Button cell CR 2032 225 mAh 3 V Lithium
- Set of 400 (Industrial packaging)
- Capacity 225 mAh
- Cell size: CR 2032
- Type: Lithium button cell
- Nominal voltage: 3 V
- Dimensions (Ø x H): 20 x 3.2 mm
- Weight: 2.8 g
Technical specifications
- Industrial packaging
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
225 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
2.8 g
- Temperature range
-30 to +70 °C
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
- Content
400 pc(s)
- Rechargeable
No
- Range of use
Calculators
Documents & Downloads
Datasheet
Datasheet 3367824 Panasonic Button cell CR 2032 3 V 400 pc(s) 225 mAh Lithium CR2032
User & Safety Instructions
User & Safety Instructions 3367824 Panasonic Button cell CR 2032 3 V 400 pc(s) 225 mAh Lithium CR2032
Description
Features
- Operating temperature: -30 °C to + 85 °C
- (Please consult Panasonic when anticipating usage in operating temperatures of 70 °C or above)
Scope of delivery
- 400x CR 2032 Lithium button cell
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































