
Highlights & Details
2 VARTA Electronics LR 44 button cells
- Set of 2
Technical specifications
- Product type
Button cell
- Size
LR44
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
155 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Weight
1.8 g
- Temperature range
-10 to +60 °C
- Alternative battery types
AG13
V13GA
G13A
13GA
PX76A
PX675A
157
GPA76
KA76
KA
Show more
- Content
2 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 650701 Varta Button cell LR44 1.5 V 2 pc(s) 155 mAh Alkali-manganese ALKALINE Spec. V13GA/LR44 Bli2
User & Safety Instructions
User & Safety Instructions 650701 Varta Button cell LR44 1.5 V 2 pc(s) 155 mAh Alkali-manganese ALKALINE Spec. V13GA/LR44 Bli2
Conformity certificate
Conformity certificate 650701 Varta Button cell LR44 1.5 V 2 pc(s) 155 mAh Alkali-manganese ALKALINE Spec. V13GA/LR44 Bli2
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 24.98*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































