
Highlights & Details
GP Ultra Plus Lithium button cell CR2450 2 pieces
- The GP Ultra+ CR2450 lithium button cell battery offers 40% more energy and is Ideal for car keys, Smart home and IoT devices, where it can last for up to 410 hours longer.
- Thanks to the extended sealing technology the battery remains ready for use for up to 10 years and works reliably at temperatures between 20 °C and 60 °C.
- The child-proof packaging provides additional safety.
Technical specifications
- Great for car keys, remote controls, smartwatches, blood glucose meters, Smart home appliances, IoT devices, Door & Window sensors, Pocket calculators, Cameras & Photo equipment.
- Product type
Button cell
- Size
CR 2450
- Dim
(Ø x H) 24.5 mm x 5 mm
- Technology
Li-MnO2
- Voltage
3 V
- Capacity (mAh, Ah)
540 mAh
- Height
5 mm
- (Ø)
24.5 mm
- Weight
6.6 g
- Temperature range
-20 - +60 °C
- Alternative battery types
DL2450
ECR2450
- Type
Ultra Plus
- Content
2 pc(s)
- Rechargeable
No
- Range of use
Household
Calculators
General
Documents & Downloads
Datasheet
Datasheet 3558282 GP Button cell CR 2450 3 V 2 pc(s) 540 mAh Li-MnO2 GP Ultra Plus Batterie Lithium Lithium Knopfzelle CR2450 2 Stück
User & Safety Instructions
User & Safety Instructions 3558282 GP Button cell CR 2450 3 V 2 pc(s) 540 mAh Li-MnO2 GP Ultra Plus Batterie Lithium Lithium Knopfzelle CR2450 2 Stück
Description
This battery also keeps Smart home and IoT devices in operation for longer and provides up to 410 hours^ additional runtime for a stable and uninterrupted connection.
Thanks to the extended sealing technology it reduces self-discharge and prevents leakage, WAS enables a shelf life of up to 10 years** when properly stored. In combination with carefully designed electrolyte formulations, the battery is protected against gas formation and works reliably at temperatures between 20°C and 60°C, so that your devices work anywhere and under all conditions.
Security is a top priority. This is why this battery is supplied in child-proof packaging, so that small parts are kept out of the reach of children.
Wherever GP batteries are, there is energy you can rely on.
This text is machine translated.
Hints
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































