
Highlights & Details
NiMH button cell V40H
- High reliability and long service life.
- Excellent charging and discharging characteristics
- UL approval.
Technical specifications
- Temperature range: -20 to +65 °C
- Discharge current: max. 80 mA
- Product type
Button cell (rechargeable)
- Size
40H
- Dim
(Ø x H) 11.5 mm x 5.35 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
43 mAh
- Technology
NiMH
- (Ø)
11.5 mm
- Height
5.35 mm
- Weight
1.7 g
- Content
1 pc(s)
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 254207 Varta V40H Button cell (rechargeable) 40H NiMH 43 mAh 1.2 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 254207 Varta V40H Button cell (rechargeable) 40H NiMH 43 mAh 1.2 V 1 pc(s)
Information
Information 254207 Varta V40H Button cell (rechargeable) 40H NiMH 43 mAh 1.2 V 1 pc(s)
Description
Features
- Long life (6 years at 20° C), low self-discharge rate, compatible with NiCd button cells without changing the charging methods (1000 cycles, charging current 1/10 of capacity 14 hours).
Frequently Bought Together
(*All information is plus legal VAT)€ 29.98€ 27.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































