
Highlights & Details
NiMH button cell V40LF
- High reliability and long service life.
- Excellent charging and discharging characteristics
- UL approval.
Technical specifications
- Temperature range: -20 to +65 °C
- Discharge current: max. 80 mA
- Product type
Button cell (rechargeable)
- Size
40H
- Dim
(Ø x H) 11.5 mm x 5.35 mm
- Connector
Contact retainers
- Voltage
1.2 V
- Capacity (mAh, Ah)
43 mAh
- Technology
NiMH
- (Ø)
11.5 mm
- Height
5.35 mm
- Weight
1.7 g
- Content
1 pc(s)
- Rechargeable
Yes
- Pin spacing
8 mm
Documents & Downloads
Datasheet
Datasheet 253456 Varta V40H-SLF ++/- Button cell (rechargeable) 40H NiMH 43 mAh 1.2 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 253456 Varta V40H-SLF ++/- Button cell (rechargeable) 40H NiMH 43 mAh 1.2 V 1 pc(s)
Information
Information 253456 Varta V40H-SLF ++/- Button cell (rechargeable) 40H NiMH 43 mAh 1.2 V 1 pc(s)
Description
Features
- Long operating life
- Patented GCE-electrode
- High energy density
- UL approval.
- High-quality components
- No memory effect
- 0% 0% lead, mercury, 0% cadmium
- Low self discharge
- High reliability
- Excellent charging and discharging characteristics
- Compatible with Nicd button cells without modification of the charging technology
- Meets IEC 61951-2
Frequently Bought Together
(*All information is plus legal VAT)€ 47.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































