
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
NiMH button cell 3V150H
- High reliability and long service life.
- Excellent charging and discharging characteristics
- UL approval.
Technical specifications
- Temperature range: -20 to +65 °C
- Discharge current: max. 280 mA
- Product type
Button cell (rechargeable)
- Size
150H
- Dim
(L x W x H) 27 x 15 x 17.5 mm
- Connector
Contact retainers
- Voltage
3.6 V
- Capacity (mAh, Ah)
150 mAh
- Technology
NiMH
- Length
27 mm
- Width
15 mm
- Height
17.5 mm
- Content
1 pc(s)
- Rechargeable
Yes
- Pin spacing
10 mm
Documents & Downloads
Datasheet
Datasheet 254266 Varta V3/150H-SLF ++/- Button cell (rechargeable) 150H NiMH 150 mAh 3.6 V 1 pc(s)
Security datasheet
Security datasheet 254266 Varta V3/150H-SLF ++/- Button cell (rechargeable) 150H NiMH 150 mAh 3.6 V 1 pc(s)
Description
With plastic jacket and soldering pins as conductors for PCB mounting (data backup)
Features
- Long operating life
- Patented GCE-electrode
- High energy density
- UL approval.
- High-quality components
- No memory effect
- 0% 0% lead, mercury, 0% cadmium
- Low self discharge
- High reliability
- Excellent charging and discharging characteristics
- Compatible with Nicd button cells without modification of the charging technology
- Meets IEC 61951-2
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 54.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































