
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
NiMH button cell V150H
- High reliability and long service life.
- Excellent charging and discharging characteristics
- UL approval.
Technical specifications
- Temperature range: -20 to +65 °C
- Discharge current: max. 280 mA
- Product type
Button cell (rechargeable)
- Size
150H
- Dim
(L x W x H) 27 x 15 x 5.6 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
150 mAh
- Technology
NiMH
- Length
27 mm
- Width
15 mm
- Height
5.6 mm
- Weight
6.4 g
- Content
1 pc(s)
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 254223 Varta V150H Button cell (rechargeable) 150H NiMH 150 mAh 1.2 V 1 pc(s)
Security datasheet
Security datasheet 254223 Varta V150H Button cell (rechargeable) 150H NiMH 150 mAh 1.2 V 1 pc(s)
Description
The new-generation button cell in an environment-friendly Nickel Metal Hydride technology for a wide range of applications. Can be used as memory batteries (backup), or in communications equipment, computers and consumer electronics. Without soldering tag.
Features
- Long life (6 years at 20° C), low self-discharge rate, compatible with NiCd button cells without changing the charging methods (1000 cycles, charging current 1/10 of capacity 14 hours).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































