
Highlights & Details
Lithium-Button Cells Rechargeable Batteries ML2032
- Rechargeable coin cell
- 3V, capacity
- Lithium
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Blister
- Product type
Button cell (rechargeable)
- Size
ML 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Voltage
3 V
- Capacity (mAh, Ah)
65 mAh
- Technology
Lithium
- (Ø)
20 mm
- Height
3.2 mm
- Content
1 pc(s)
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 2542815 VOLTCRAFT Button cell (rechargeable) ML 2032 Lithium 65 mAh 3 V 1 pc(s)
Information
Test Summary Report 2542815 VOLTCRAFT Button cell (rechargeable) ML 2032 Lithium 65 mAh 3 V 1 pc(s)
Security datasheet
Security datasheet 2542815 VOLTCRAFT Button cell (rechargeable) ML 2032 Lithium 65 mAh 3 V 1 pc(s)
Description
Option of up to 400 outdoor sensors
Frequently Bought Together
(*All information is plus legal VAT)€ 14.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































