
Technical specifications
- Product type
Button cell
- Size
CR 1620
- Dim
(Ø x H) 16 mm x 2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
68 mAh
- Height
2 mm
- (Ø)
16 mm
- Temperature range
-40 to +85 °C °C
- Alternative battery types
BR1620
DL1620
ECR1620
KCR1620
KL1620
KECR1620
LM1620
5009LC
EA
280-208
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 3337906 Renata Button cell CR 1620 3 V 1 pc(s) 68 mAh Lithium
User & Safety Instructions
User & Safety Instructions 3337906 Renata Button cell CR 1620 3 V 1 pc(s) 68 mAh Lithium
Information
Test Summary Report 3337906 Renata Button cell CR 1620 3 V 1 pc(s) 68 mAh Lithium
Frequently Bought Together
(*All information is plus legal VAT)€ 17.92*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































