
Highlights & Details
VARTA Electronics 303 silver oxide button cell
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
Technical specifications
- Product type
Button cell
- Size
303
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Connector
Pin contact
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
160 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Weight
2.3 g
- Temperature range
-10 + 50 °C
- Alternative battery types
SR44SW
SR44
SR1154
V303
D303
A
280-08
SB-A9
RW32
WS14
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650724 Varta Button cell 303 1.55 V 1 pc(s) 160 mAh Silver oxide SILVER Coin V303/SR44 NaBli 1
User & Safety Instructions
User & Safety Instructions 650724 Varta Button cell 303 1.55 V 1 pc(s) 160 mAh Silver oxide SILVER Coin V303/SR44 NaBli 1
Description
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
Features
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
Frequently Bought Together
(*All information is plus legal VAT)€ 28.48*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































