
Highlights & Details
VOLTCRAFT CR2032 Lithium button cell, 10 pcs
- High energy density
- Low self discharge
- Good temperature range
Technical specifications
- Blister
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
220 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
2.9 g
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
Show more
- Content
10 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 3221599 VOLTCRAFT Button cell CR 2032 3 V 10 pc(s) 220 mAh Lithium VC-16107995
Information
Test Summary Report 3221599 VOLTCRAFT Button cell CR 2032 3 V 10 pc(s) 220 mAh Lithium VC-16107995
Security datasheet
Security datasheet 3221599 VOLTCRAFT Button cell CR 2032 3 V 10 pc(s) 220 mAh Lithium VC-16107995
Description
This text is machine translated.
Scope of delivery
- 10x CR2032 Lithium button cell
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































