
Number (Package size 5 pc(s))
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT Lithium button cell CR2032, 5 pcs
- High energy density
- Low self discharge
- Good temperature range
Technical specifications
- Blister
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
220 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
2.9 g
- Temperature range
-18 - +50 °C
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
Show more
- Content
5 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 2525768 VOLTCRAFT Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium LM2032
Security datasheet
Security datasheet 2525768 VOLTCRAFT Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium LM2032
Description
Characterized by high energy density, low self-discharge and good temperature stability (-20 to +60 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.98*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































