
Number
Total (€ 4.29 / piece)
€ 5.99
-28 %
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
GP Lithium button cell CR2477
- Long-lasting energyBS to 10 years durability
Technical specifications
- Product type
Button cell
- Size
CR 2477
- Dim
(Ø x H) 24.5 mm x 7.7 mm
- Technology
Lithium
- Voltage
3 V
- Height
7.7 mm
- (Ø)
24.5 mm
- Temperature range
-20 to +60 °C
- Alternative battery types
BR2477
DL2477
ECR2477
KCR2477
KL2477
KECR2477
LM2477
- Content
1 pc(s)
- Rechargeable
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2587877 GP Button cell CR 2477 3 V 1 pc(s) Lithium GPCR2477STD270C1
Security datasheet
Security datasheet 2587877 GP Button cell CR 2477 3 V 1 pc(s) Lithium GPCR2477STD270C1
Description
The GP Lithium Coin-Cell Battery CR2477 is powerful and designed to provide long-lasting, reliable and superior energy for your high-tech devices, including smart home devices, motion sensors, smart remote controls, smartwatches, Car key and garage door opener. With remarkable power management characteristics and a durability of up to 10 years, when stored properly in a cool and dry place, you will never stand with flat batteries. Designed to work under extreme conditions, the GP CR2477 works reliably from -20 °C to +60 °C. Safety comes first! This battery is not only designed to protect your equipment with a leak-proof design, but also your children with a well-thought-out packaging.
This text is machine translated.
This text is machine translated.
Hints
This text is machine translated.
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































