
Number (Package size 10 pc(s))
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT LR1130 button cells, set of 10
- 10-pcs set
- 75 mAh
Technical specifications
- Blister
- Product type
Button cell
- Size
LR1130
- Dim
(Ø x H) 11.6 mm x 3.05 mm
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
75 mAh
- Height
3.05 mm
- (Ø)
11.6 mm
- Weight
1.15 g
- Alternative battery types
AG10
V10GA
G10A
10GA
189
GP189
LR1130
L1130
L1131
S1131E
Show more
- Content
10 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 2521372 VOLTCRAFT Button cell LR1130 1.5 V 10 pc(s) 75 mAh Alkali-manganese AG10
Security datasheet
Security datasheet 2521372 VOLTCRAFT Button cell LR1130 1.5 V 10 pc(s) 75 mAh Alkali-manganese AG10
Description
High-quality cells with long life and high capacity For photo cameras, hearing aids, small radios, etc. Please check button cell comparison chart for replacement.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10x LR1130 Alkaline button cells
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.48*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































