
Number (Package size 6 pc(s))
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Hearing aid batteries A10 pack of 6
- Effortless replacement of hearing aid batteries
- Type-Colour: Yellow
- IEC Code PR70| Button cell type: 10
- Voltage 1.45 V
Technical specifications
- Product type
Hearing aid battery
- Size
PR70-10
- Dim
(Ø x H) 5.80 mm x 3.60 mm
- Technology
Zinc air
- Voltage
1.45 V
- Capacity (mAh, Ah)
86 mAh
- Height
3.60 mm
- (Ø)
5.80 mm
- Content
6 pc(s)
- Rechargeable
No
- Range of use
Hearing aids
Documents & Downloads
Datasheet
Datasheet 3304501 Intenso Hearing aid battery PR70-10 1.45 V 6 pc(s) 86 mAh Zinc air 7504416
User & Safety Instructions
User & Safety Instructions 3304501 Intenso Hearing aid battery PR70-10 1.45 V 6 pc(s) 86 mAh Zinc air 7504416
Description
The Intenso Energy Ultra hearing aid batteries are available in four popular sizes, which are marked by different colors on the protective film. The size of hearing aid batteries is coded by a number (type) and a color scheme.
This text is machine translated.
This text is machine translated.
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































