
Number (Package size 10 pc(s))
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT LR44 Alkaline button cell, 10er
- 10er set
Technical specifications
- Blister
- Product type
Button cell
- Size
LR44
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
140 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Alternative battery types
AG13
V13GA
G13A
13GA
PX76A
PX675A
157
GPA76
KA76
KA
Show more
- Content
10 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 2521373 VOLTCRAFT LR44 Button cell 1.5 V 140 mAh Alkali-manganese 10 pc(s)
Security datasheet
Security datasheet 2521373 VOLTCRAFT LR44 Button cell 1.5 V 140 mAh Alkali-manganese 10 pc(s)
Description
High-quality cells with long life and high capacity For photo cameras, hearing aids, small radios, etc. Please check button cell comparison chart for replacement.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10x LR44 Alkaline button cell
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.98*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































